Diodes Inc. MMSZ5227BS-7-F

Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5227BS-7-F.

IHS

Datasheet5 pages12 years ago

TME

Diodes Inc SCT

iiiC

Mouser

Inventory History

3 month trend:
-12.54%

CAD Models

Download Diodes Inc. MMSZ5227BS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.041
Stock
297,649
61,626
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
3.6 V
3.6 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F
Diodes Inc.MMSZ5228BS-7-F
Zener Diode, 3.9V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5228BS-7-F
Diodes Inc.MMSZ5223BS-7-F
DIODE ZENER 2.7V 200MW SOD323 / Zener Diode Single 2.7V 5% 30Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Single 3.6V 5% 90Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 3.6V 200MW SOD323
Zener Diode Single 3.6V 5% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 3.6V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. MMSZ5227BS-7-F provided by its distributors.

Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.6V 5% 24Ohm 200mW 2-Pin SOD-323 T/R
15uA@1V 24Ω 3.42V~3.78V 200mW 3.6V SOD-323 Zener Diodes ROHS
500mW SURFACE MOUNT ZENER DIODE, 5%, 15µA
Diodes Inc SCT
5% 15¦ÌA 3.6V 24¦¸ 200mW SOD-323 1.7mm*1.3mm*1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5227BS-7-F.
  • MMSZ5227BS7F