Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMST2222A-7-F

MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST2222A-7-F.

Official Datasheet12 years ago

Inventory History

3 month trend:
-93.43%

CAD Models

Download Diodes Inc. MMST2222A-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.037
$ 0.037
Stock
3,100,208
3,663,647
3,663,647
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMST4401-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Diodes Inc.BC817-16W-7
NPN Transistor 700mV@50mA 500mA 200mW 5V 100nA 50V 45V SOT-323 SMD 2.2mm × 1.35mm × 1mm

Descriptions

Descriptions of Diodes Inc. MMST2222A-7-F provided by its distributors.

MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
NPN Transistor 600mA 75V 40V 6V 1V@50mA 200mW 10nA SOT-323 SMD 2.15mm × 1.3mm × 950μm
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Transistor, Npn, Sot323; |Diodes Inc. MMST2222A-7-F
TRANSISTOR, NPN, SOT323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 600mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 1V; Current Ic Continuous a Max: 600mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMST2222A 7F
  • MMST2222A7F