Diodes Inc. MMBZ5257BQ-7-F

ZENER DIODE SOT23 T&R 3K / Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5257BQ-7-F.

IHS

Datasheet7 pages3 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.041
$ 0.041
Stock
245,711
206,132
206,132
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
33 V
33 V
Tolerance
-
5 %
5 %
Power Dissipation
-
350 mW
350 mW
Impedance
58 Ω
58 Ω
58 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MMBZ5257BQ-7-F provided by its distributors.

ZENER DIODE SOT23 T&R 3K / Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23-3
Zener Diode Single 33V 5% 58Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode, 33V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5257BQ-7-F
Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5257BQ7F