Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBZ18VAL-7-F

MMBZ18VAL Series 25 V 40 W Peak Power Dual Surface Mount TVS - SOT-23-3
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ18VAL-7-F.

IHS

Datasheet6 pages5 years ago

Components Direct

Diodes Inc SCT

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Diodes Inc. MMBZ18VAL-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.056
Stock
531,383
8,039,971
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
18 V
18 V
Clamping Voltage
25 V
25 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1.6 A
1.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-06-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
312W 26V 13.5V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
345W 19.2V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
8A@8/20us 345W 28.8V 16.5V Unidirectional 15V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SM05-7
SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. MMBZ18VAL-7-F provided by its distributors.

MMBZ18VAL Series 25 V 40 W Peak Power Dual Surface Mount TVS - SOT-23-3
Trans Voltage Suppressor Diode, 40W, 14.5V V(RWM), Unidirectional, 2 Element, Silicon
Esd Prot Diode, 14.5V, Sot-23, 3Pins Rohs Compliant: Yes |Diodes Inc. MMBZ18VAL-7-F
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
TVS DIODE 14.5VWM 25VC SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ18VAL7F