onsemi MMBZ18VALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ18VALT1G.

Newark

Datasheet7 pages14 years ago
Datasheet7 pages19 years ago
Datasheet7 pages15 years ago
Datasheet7 pages10 years ago

IHS

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.42%

CAD Models

Download onsemi MMBZ18VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.18
Stock
3,657,240
522,426
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
40 W
40 W
Impedance
-
-
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Uni-Directional 40 W 38 V Surface Mount Transient Voltage Suppressor -SOT-23-3
MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3
SZMMBZ Series 40 W 27 V Surface Mount Zener TVS Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ18VALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
Bi-Directional 40 W 25 V Surface Mount Transient Voltage Suppressor - SOT-23-3
40 WATT PEAK POWER ZENER TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 40W, 14.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
1.6A 25V 40W 17.1V Unidirectional 14.5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
Dual Common Anode Zener Diode Protection
DIODE, ZENER, 18V, 0.225W, FULL REEL; Product Range: MMBZ1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 14.5V; Clamping Voltage Vc Max: 25V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Volt
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ18VALT1G.