Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTA63-7-F

MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA63-7-F.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-85.95%

CAD Models

Download Diodes Inc. MMBTA63-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.06
$ 0.06
Stock
1,001,652
1,565,817
1,565,817
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiKST63MTF
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon
onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3
Diodes Inc.MMBTA64-7-F
30 V 500 mA 125MHz 300 mW PNP Surface Mount Bipolar (BJT) Transistor - SOT-23-3
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. MMBTA63-7-F provided by its distributors.

MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223
PNP SURFACE MOUNT DARLINGTON TRANSISTOR | TRANS PNP DARL 30V 0.5A SOT23-3
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
DiodesZetex Darlington transistor, PNPTriode, -500 mA, SOT-23encapsulation, surface mount, 3Pin

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA63-7-F.