onsemi MMBTA63LT1G

Bipolar Transistors (BJT); MMBTA63LT1G; ON SEMICONDUCTOR; PNP; 30 V; 500 mA; 3
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA63LT1G.

Farnell

Datasheet4 pages18 years ago
Datasheet4 pages17 years ago

IHS

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MMBTA63LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.033
$ 0.033
Stock
1,058,887
3,691,316
3,691,316
Authorized Distributors
6
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
1.2 A
1.2 A
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
225 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23
ON SEMI BC808-25LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 25 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MMBTA63LT1G provided by its distributors.

Bipolar Transistors (BJT); MMBTA63LT1G; ON SEMICONDUCTOR; PNP; 30 V; 500 mA; 3
MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP BJT Transistor 30V 0.5A 225mW SOT-23
PNP Bipolar Darlington Transistor
500 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
BIPOLAR Transistor, PNP, -30V; TRANSISTO; BIPOLAR Transistor, PNP, -30V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:125MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:10000; No. of Pins:3
Transistor, Pnp, -30V, -0.5A, Sot-23-3; Transistor Polarity:Pnp; No. Of Pins:3Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:Aec-Q101; Collector Emitter Voltage Max:30V Rohs Compliant: Yes |Onsemi MMBTA63LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA63LT1G.