Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBT4401-7

NPN Transistor 350MW 6V 100NA 60V 40V 600MA SOT-23-3 SMD 3.05MM × 1.4MM × 1MM
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4401-7.

IHS

Datasheet4 pages20 years ago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. MMBT4401-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.04
$ 0.04
Stock
1,761,024
40,934,195
40,934,195
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
-
225 mW
225 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFMMT449
FMMT Series NPN 500 mW 30 V 1 A Surface Mount Small Signal Transistor - SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor 250mV@10mA/100mA 150mW 5V 100nA 60V 50V 150mA SMD 2.9mm × 1.5mm × 1.15mm

Descriptions

Descriptions of Diodes Inc. MMBT4401-7 provided by its distributors.

NPN Transistor 350mW 6V 100nA 60V 40V 600mA SOT-23-3 SMD 3.05mm × 1.4mm × 1mm
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NPN SMALL SIGNAL SURFACE MOUNT TRANSISTOR | TRANS NPN 40V 0.6A SMD SOT23-3
NPN SMALL SGNL TRANSISTOR 600mA 40V hFE=20~300 SOT-23 Leaded
MMBT4401-7,BIPOLAR TRANSISTOR NPN SOT-23 3K<AZ
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated