onsemi FMMT449

FMMT Series NPN 500 mW 30 V 1 A Surface Mount Small Signal Transistor - SOT-23
$ 0.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMMT449.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMMT449 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.049
$ 0.289
Stock
296,898
1,987,320
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-27
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NPN Transistor 350mV@25mA 500mA 1W 6V 100nA 30V 30V 1A TSMT-3 SMD, 2.9mm × 1.6mm × 850μm
Diodes Inc.DSS30101L-7
DSS30101L Series 30 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, 600mV@5mA/100mA 350mW 5V 100nA 30V 30V 100mA SST-3 SMD 2.9mm × 1.3mm × 950μm
Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi FMMT449 provided by its distributors.

FMMT Series NPN 500 mW 30 V 1 A Surface Mount Small Signal Transistor - SOT-23
30V 500mW 1A NPN SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
1V@ 200mA,2A NPN 500mW 5V 100nA 50V 30V 1A SOT-23-3 SMD mount 2.92mm*1.4mm*950μm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
These devices are designed with high current gain and low saturation voltage with collector currents up to 2 A continuous. Sourced from Process NB.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd