Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MBRB10100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBRB10100CT.

IHS

Datasheet6 pages10 years ago

Inventory History

3 month trend:
-86.07%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.266
Stock
380,362
888,597
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
840 mV
840 mV
Reverse Voltage (DC)
-
100 V
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRB20100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Diodes Inc. MBRB10100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
MBR10H100CT, MBRF10H100CT & MBRB10H100CT Series | DIODE SCHOTTKY 100V 10A D2PAK
Diode Schottky 100V 10A 3-Pin(2+Tab) D2PAK Tube
DiodesZetex Schottky Diodes Diodes, 10A, 100V, surface mount, D2PAK (TO-263)encapsulation, 3needle
Schottky Diodes & Rectifiers 10A Dual SBR 100Vrrm 110Ifsm 0.84
DIODE ARRAY SCHOT 100V 5A TO-263
DIODE ARR SCHOTT 100V 5A TO263

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated