Diodes Inc. MBR20200CT-G1

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR20200CT-G1.

IHS

Datasheet7 pages6 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-85.38%

CAD Models

Download Diodes Inc. MBR20200CT-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.66
Stock
96,444
71,033
Authorized Distributors
5
1
Mount
-
Surface Mount, Through Hole
Case/Package
-
TO-220AB
Forward Voltage
900 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MBR20200CT-G1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
HIGH VOLTAGE POWER SCHOTTKY RECTIFIER | DIODE ARRAY SCHOTTKY 200V TO220
Diode Schottky 200V 10A 3-Pin(3+Tab) TO-220 Tube
SCHOTTKY RECTIFIER TO220AB TUBE 50PCS
DIODE ARR SCHOT 200V 10A TO220-3
SBR-D 200V 2x10A 0,90V TO220-3

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated