What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. FZT951

Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT951.

Newark

Datasheet5 pages19 years ago
Datasheet7 pages11 years ago

IHS

element14

Ciiva

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. FZT951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.54
$ 0.452
Stock
61,066
1,555,702
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
5 A
5 A
Transition Frequency
120 MHz
120 MHz
Collector Emitter Saturation Voltage
460 mV
460 mV
hFE Min
10
10
Power Dissipation
3 W
3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.ZXTN2010GTA
Bipolar (BJT) Single Transistor, NPN, 80 V, 6 A, 1.6 W, SOT-223, Surface Mount
Diodes Inc.FZT751TA
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT851TA
Bipolar (BJT) Single Transistor, NPN, 60 V, 6 A, 3 W, SOT-223, Surface Mount
STMicroelectronicsSTN851
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronicsSTN951
Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount
STMicroelectronics2STN1360
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 3 A, 1.6 W, SOT-223, Surface Mount

Descriptions

Descriptions of Diodes Inc. FZT951 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 60V 5A 3000mW 4-Pin(3+Tab) SOT-223
SOT223 PNP SILICON PLANAR HIGH CURRENT (HIGH PERFORMANCE) TRANSISTORS
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:120MHz; Power Dissipation Pd:3W; DC Collector Current:-5A; DC Current Gain hFE:200hFE; Transistor Case St
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:60V; Continuous Collector Current, Ic:6A; Collector Emitter Saturation Voltage, Vce(sat):-50mV; Power Dissipation, Pd:3W; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-223; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:6A; Voltage, Vce Sat Max:-50mV; Power Dissipation:3W; Min Hfe:100; ft, Typ:120MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic Max:6A; Current Ic hFE:2A; Current, Icm Pulsed:20A; Power, Ptot:3W; SMD Marking:FZT951; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:150V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT 951