What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. FZT951TA

Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 3 W, SOT-223, Surface Mount
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT951TA.

IHS

Datasheet7 pages7 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

element14 APAC

Future Electronics

Inventory History

3 month trend:
-99.77%

CAD Models

Download Diodes Inc. FZT951TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.453
$ 0.54
Stock
1,623,958
61,066
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
5 A
5 A
Transition Frequency
120 MHz
120 MHz
Collector Emitter Saturation Voltage
460 mV
460 mV
hFE Min
10
10
Power Dissipation
3 W
3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FZT751TA
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DSS60600MZ4-13
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiNZT660
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT751
Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

Descriptions

Descriptions of Diodes Inc. FZT951TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 3 W, SOT-223, Surface Mount
60 V PNP MEDIUM POWER TRANSISTOR IN SOT-223 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
60V 3W 100@2A,1V 5A PNP SOT-223 Bipolar Transistors - BJT ROHS
FZT951 Series PNP 5 A 60 V SMT Silicon High Performance Transistor - SOT-223
Bipolar Transistors (BJT); FZT951TA; DIODES; PNP; 3; 60 V; 5 A
DiodesZetex PNP Transistor -5A -60V SOT-223 (SC-73) SMD
Trans GP BJT PNP 60V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
TRANSISTOR, PNP, REEL 1K; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 3W; DC Collector Current: 6A; DC Current Gain hFE: 200hFE; Transistor Case Sty
TRANSISTOR, PNP, REEL 1K; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:6A; Voltage, Vce Sat Max:50mV; Power Dissipation:3W; Min Hfe:100; ft, Typ:120MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated