Diodes Inc. FZT790ATC

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 300 @ 10mA 2V -3A 2W 100MHz
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT790ATC.

IHS

Datasheet2 pages0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. FZT790ATC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.319
$ 0.319
Stock
289,456
581,374
581,374
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
-750 mV
-750 mV
hFE Min
300
150
150
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFZT790A
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT790ATA
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Transistors (BJT); NJT4030PT1G; ON SEMICONDUCTOR; PNP; 40 V; 3 A; 4
40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP51TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount

Descriptions

Descriptions of Diodes Inc. FZT790ATC provided by its distributors.

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 300 @ 10mA 2V -3A 2W 100MHz
TRANS PNP 40V 3A SOT223-3 / Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-3
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PNP Transistor 750mV@50mA 2A 2W -5V 100nA -50V 40V 3A SOT-223-3 SMD 1.65mm H
Trans GP BJT PNP 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated