Diodes Inc. FZT788B

Power Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT788B.

Newark

Datasheet7 pages10 years ago
Datasheet2 pages19 years ago

IHS

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-11.76%

CAD Models

Download Diodes Inc. FZT788B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.435
Stock
220,966
1,253,914
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
15 V
15 V
Max Collector Current
3 A
3 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT788BTA
Power Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DPLS315E-13
Bipolar (BJT) Transistor PNP 15V 3A 100MHz 1W Surface Mount SOT-223
Diodes Inc.FZT1147ATA
Power Bipolar Transistor, 5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
NXP SemiconductorsBFG94,115
Trans GP BJT NPN 12V 0.06A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Diodes Inc. FZT788B provided by its distributors.

Power Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 15V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:15V; Continuous Collector Current, Ic:3A; Collector Emitter Saturation Voltage, Vce(sat):0.45V; Power Dissipation, Pd:2W; DC Current Gain Min (hfe):300 ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-223; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:15V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:0.45V; Power Dissipation:2W; Min Hfe:300; ft, Typ:100MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic @ Vce Sat:2A; Current Ic Max:3A; Current Ic hFE:2A; Current, Icm Pulsed:8A; Power, Ptot:2W; SMD Marking:FZT788B; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:15V; ft, Min:100MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated