Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT658

Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT658.

Newark

Datasheet7 pages11 years ago
Datasheet2 pages19 years ago
Datasheet7 pages13 years ago

IHS

element14

Diodes Inc SCT

Inventory History

3 month trend:
-55.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.47
$ 0.405
Stock
12,958
627,005
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.FZT758TA
400V 1.6W 50@100mA,5V 500mA PNP SOT-223 Bipolar (BJT) ROHS
Diodes Inc.FZT658TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 500 mA, 3 W, SOT-223, Surface Mount
Diodes Inc.DZT658-13
DZT658 Series 400 V 500 mA 1 W NPN Surface Mount Transistor - SOT-223-3
onsemiPZTA92
PNP Transistor 500mV@2mA,20mA 1W 5V 250nA 300V 300V 500mA SOT-223-4 SMD 6.5mm × 3.56mm × 1.6mm
onsemiPZTA42
Trans GP BJT NPN 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 300V 0.5A SOT-223

Descriptions

Descriptions of Diodes Inc. FZT658 provided by its distributors.

Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency ft:50MHz; Power Dissipation Pd:2W; DC Collector Current:500mA; DC Current Gain hFE:50hFE; Transistor Case S
TRANSISTOR, NPN SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transistor Case Style: SOT-223; MSL: -; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic Max: 500mA; Current Ic Continuou
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:400V; Continuous Collector Current, Ic:0.5A; Collector Emitter Saturation Voltage, Vce(sat):0.25V; Power Dissipation, Pd:2W; DC Current Gain Min (hfe):50 ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT658.