Diodes Inc. FZT651QTC

Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 3 W, SOT-223, Surface Mount
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT651QTC.

IHS

Datasheet7 pages3 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
+820%

CAD Models

Download Diodes Inc. FZT651QTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.205
$ 0.205
Stock
132,721
2,699,224
2,699,224
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-223
SOT-223
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
175 MHz
175 MHz
175 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
40
40
40
Power Dissipation
-
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. FZT651QTC provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 3 W, SOT-223, Surface Mount
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans, Npn, 60V, 3A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. FZT651QTC
NPN 3W 7V 100nA 80V 60V 3A SOT-223-3
PWR MID PERF TRANSISTOR SOT223 T

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated