Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT649TC

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT649TC.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. FZT649TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.265
$ 0.265
Stock
325,394
1,559,880
1,559,880
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
240 MHz
240 MHz
240 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
15
15
15
Power Dissipation
3 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT649TA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DZT3150-13
DZT3150 Series 25 V 5 A NPN Surface Mount Transistor - SOT-223
Diodes Inc.FZT1049ATA
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP68
Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 20V 1A SOT-223
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223

Descriptions

Descriptions of Diodes Inc. FZT649TC provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
FZT649 Series 25 V 3 A 2 W NPN High Performance SMT Transistor - SOT-223
Trans GP BJT NPN 25V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
600mV@ 300mA,3A NPN 2W 5V 100nA 35V 25V 3A SOT-223-3 SMD mount 1.65mm(height)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated