Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT1049ATA

Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT1049ATA.

IHS

Datasheet7 pages10 years ago
Datasheet3 pages28 years ago

Components Direct

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-33.71%

CAD Models

Download Diodes Inc. FZT1049ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-11-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.FZT1048ATA
NPN Transistor 350mV@25mA 5A 3W 5V 10nA 50V 17.5V 5A SOT-223-3 SMD 1.65mm(H)
Diodes Inc.DZT3150-13
DZT3150 Series 25 V 5 A NPN Surface Mount Transistor - SOT-223
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT649TA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZTA14
PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223
onsemiBCP68
Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 20V 1A SOT-223

Descriptions

Descriptions of Diodes Inc. FZT1049ATA provided by its distributors.

Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
FZT1049A Series NPN 5 A 30 V SMT Silicon Medium Power Transistor - SOT-223
Trans GP BJT NPN 25V 5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
DiodesZetex NPN Transistor, SOT-223 (SC-73), SMD, 5A, 25V
TRANSISTOR, NPN, REEL 1K; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:180MHz; Power Dissipation Pd:2.5W; DC Collector Current:5A; DC Current Gain hFE:450hFE; Transistor Case S
TRANSISTOR, NPN, REEL 1K; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:30V; Typ Gain Bandwidth ft:180MHz; Power Dissipation Pd:2.5W; DC Collector Current:5A; DC Current Gain hFE:450; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; Case Style:SOT-223; Current Ic @ Vce Sat:5A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Max Current Ic:5A; Max Current Ic Continuous a:5A; Max Power Dissipation Ptot:2.5W; Max Voltage Vce Sat:330mV; Min Hfe:300; No. of Transistors:1; Power Dissipation:2.5W; Pulsed Current Icm:20A; Reel Quantity:1000; SMD Marking:FZT1049A; Tape Width:12mm; Termination Type:SMD; Transistor Type:Bipolar; Voltage Vcbo:80V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated