onsemi BCP68

Trans Gp Bjt NPN 20V 1A 1500MW 4-PIN(3+TAB) SOT-223 T/r / Trans NPN 20V 1A SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP68.

onsemi

Datasheet4 pages21 years ago

IHS

Newark

Fairchild Semiconductor

CAD Models

Download onsemi BCP68 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
726,325
1,037,362
1,037,362
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
20 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
-
40 MHz
40 MHz
Collector Emitter Saturation Voltage
500 mV
600 mV
600 mV
hFE Min
60
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-10-17
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DCP68-13
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DCP68-25-13
Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.BCP5510TA
BCP55 Series 60 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP54
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZT2222A
Trans General Purpose BJT NPN 40 Volt 1A 4-Pin (3+Tab) SOT-223 Tape and Reel

Descriptions

Descriptions of onsemi BCP68 provided by its distributors.

Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 20V 1A SOT-223
(Legacy Fairchild) NPN Bipolar Transistor
Power Bipolar Transistor, 1-Element, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
NPN Bipolar Transistor hFE 40 to 250. ONSSPCTRNSTVU6M5P;
10Ã×A 20V 1.5W 1A 85@500mA1V 500mV@1A100mA NPN -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 20V, 1A, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 20V; Transition Frequency ft: -; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 60hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd