Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT649TA

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT649TA.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-53.44%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.271
$ 0.271
Stock
1,554,238
207,842
207,842
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
240 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT649TC
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT1049ATA
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DNLS320E-13
DNLS320E Series 20 V 3 A Surface Mount NPN Bipolar Transistor - SOT-223
onsemiBCP68
Trans GP BJT NPN 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 20V 1A SOT-223
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223

Descriptions

Descriptions of Diodes Inc. FZT649TA provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
FZT649 Series NPN 3 A 25 V SMT Silicon High Performance Transistor - SOT-223
Trans GP BJT NPN 25V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
DiodesZetex NPN Transistor SOT-223 (SC-73) SMD 3A 25V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated