What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. FZT649

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT649.

Newark

Datasheet7 pages11 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Datasheet7 pages12 years ago

IHS

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-1.45%

CAD Models

Download Diodes Inc. FZT649 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.257
$ 0.257
Stock
76,770
1,932,069
1,932,069
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
240 MHz
240 MHz
240 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.FZT1049ATA
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT649TA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT649TC
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT749
Power Bipolar Transistor, 4A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT649 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 25V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:240MHz; Power Dissipation Pd:2W; DC Collector Current:3A; DC Current Gain hFE:200hFE; Transistor Case Sty
TRANSISTOR, NPN, SOT-223; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:0.3V; Power Dissipation:2W; Min Hfe:100; ft, Typ:240MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic Max:3A; Current Ic hFE:1A; Current, Icm Pulsed:8A; Power, Ptot:2W; SMD Marking:FZT649; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:35V; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated