Diodes Inc. FRSONT019

FRSONT019 19.44 MHz 7 x 5 mm 3.3 V ±25 ppm SMT Voltage Controlled Oscillator
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FRSONT019.

IHS

Datasheet2 pages13 years ago
Datasheet4 pages17 years ago

Future Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

5.0x3.2 Timing XO 19.44 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 19.44MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 19.44MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-5I-20M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 20MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Diodes Inc. FRSONT019 provided by its distributors.

FRSONT019 19.44 MHz 7 x 5 mm 3.3 V ±25 ppm SMT Voltage Controlled Oscillator
CMOS Output Clock Oscillator, 19.44MHz Nom
Voltage Control XO SEAM7050 T&R 1K
OSC 19.44MHZ 3.3V SMD
XTAL OSC VCXO 19.4400MHZ CMOS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated