Abracon ASE-20.000MHZ-L-R-T

Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-20.000MHZ-L-R-T.

Master Electronics

Datasheet6 pages4 years ago

Abracon SCT

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.10%

CAD Models

Download Abracon ASE-20.000MHZ-L-R-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS ComponentsCB3LV-5I-20M0000
CB3LV Series 20 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-5C-20M0000
RoHS Compliant Gold (Au) - with Nickel (Ni) barrier HCMOS/TTL Surface Mount Oscillator 50pF 70C 8ns 40mA
Oscillator XO 20MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R
SMD Programmable Crystal Oscillator 20MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASE-20.000MHZ-L-R-T provided by its distributors.

Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASE Series 20 MHz 3.2 x 2.5 mm 3.3 V ±25 ppm SMT Crystal Clock Oscillator
CMOS Output Clock Oscillator, 0.625MHz Min, 200MHz Max, 200MHz Nom, CMOS
OSCILLATOR, 20MHZ, 3.2 X 2.5MM, CMOS; Frequency Nom: 20MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Supply Voltage Nom: 3.3V; Product Range: ASE Series; Operating Temperature M
Oscillator, 20Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Ase; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:15Pf |Abracon ASE-20.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-20.000MHZ-LR-T