onsemi FJV992FMTF

Trans PNP 120V 0.05A SOT-23 / Trans Gp Bjt PNP 120V 0.05A 3-PIN SOT-23 T/r
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJV992FMTF.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-81.62%

CAD Models

Download onsemi FJV992FMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
$ 0.033
Stock
568,132
563,560
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-120 V
120 V
Max Collector Current
50 mA
50 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
hFE Min
300
200
Power Dissipation
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TRANSISTOR,BJT,PNP,120V V(BR)CEO,50MA I(C),SOT-23
50V 350mW 50mA PNP SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBT5401-7-F
Bipolar (BJT) Single Transistor, PNP, 150 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiMMBT5087
MMBT5087 Series 50 V CE Breakdown 0.1 A PNP General Purpose Amplifier - SOT-23

Descriptions

Descriptions of onsemi FJV992FMTF provided by its distributors.

TRANS PNP 120V 0.05A SOT-23 / Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
PNP 120 V 50 mA 300 mW Audio Frequency Low Noise Amplifier - SOT-23
onsemi PNP Transistor SOT-23 SMD -50mA Ic -120V Vceo
Transistor, bjt, pnp,120V V(Br)Ceo,50Ma I(; |Onsemi FJV992FMTF
Bipolar Transistors - BJT PNP/120V/50mA
120V 300mW 50mA 200@1mA6V 50MHz PNP 300mV@10mA1mA +150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, -120V, -0.05A, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -120V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 300mW; DC Collector Current: -50mA; DC Current Gain hFE: 300h

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd