onsemi FJV992PMTF

Transistor, Bjt, PNP, 120V V(br)ceo, 50MA I(C), SOT-23
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJV992PMTF.

IHS

Datasheet5 pages22 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJV992PMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.064
Stock
563,560
568,132
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
-120 V
Max Collector Current
50 mA
50 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
hFE Min
200
300
Power Dissipation
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TRANS PNP 120V 0.05A SOT-23 / Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R
50V 350mW 50mA PNP SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
onsemiMMBT5087
MMBT5087 Series 50 V CE Breakdown 0.1 A PNP General Purpose Amplifier - SOT-23
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBTA92-7-F
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT5401-7-F
Bipolar (BJT) Single Transistor, PNP, 150 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi FJV992PMTF provided by its distributors.

TRANSISTOR,BJT,PNP,120V V(BR)CEO,50MA I(C),SOT-23
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R
PNP Epitaxial Silicon Transistor
PNP 120V 50mA SOT-23-3 SMD mount
FJV992PMTF, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd