Diodes Inc. FMMT734

Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT734.

element14 APAC

Datasheet3 pages19 years ago

IHS

Newark

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.333
$ 0.436
Stock
330,368
1,011,815
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
800 mA
800 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
-750 mV
hFE Min
15000
15000
Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXTN25100DFHTA
ZXTN25100 Series 100 V 2.5 A 1.25 W NPN Medium Power Transistor - SOT23
Diodes Inc.ZXTN25100BFHTA
100V 1.25W 100@10mA,2V 3A NPN SOT-23 Bipolar Transistors - BJT ROHS
Diodes Inc.FMMT493TA
Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
onsemiBSS63
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
FJV1845 Series 120 V 50 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
Trans GP BJT NPN 125V 0.8A 330mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. FMMT734 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Trans Darlington PNP 100V 0.8A 625mW Automotive 3-Pin SOT-23
DARLINGTON TRANSISTOR, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:140MHz; Power Dissipation Pd:625mW; DC Collector Current:800mA; DC Current Gain hFE:60000hFE; Trans
DARLINGTON TRANSISTOR, SOT-23; Transistor Type:Bipolar Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:0.8A; Voltage, Vce Sat Max:-0.75V; Power Dissipation:625mW; Min Hfe:15000; ft, Typ:140MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:0.8A; Current Ic hFE:1mA; No. of Pins:3; Power, Ptot:0.63W; SMD Marking:734; Transistors, No. of:1; Voltage, Vcbo:100V; Width, Tape:8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT734.