onsemi BSS63

Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS63.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BSS63 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.056
Stock
1,108,489
2,118,145
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
200 mA
100 mA
Transition Frequency
50 MHz
85 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
30
30
Power Dissipation
350 mW
250 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMMBTA55
MMBTA55 Series 60 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
onsemiBSR18A
Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
onsemiMMBT3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Bipolar (BJT) Transistor PNP 25V 200mA 250MHz 350mW Surface Mount SOT-23-3
Diodes Inc.FMMTA92TA
Single Bipolar Transistor, PNP, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi BSS63 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 100V 0.2A 350mW 3-Pin SOT-23 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
This device is designed for general purpose amplifier and switch applications requiring high voltages. Sourced from Process 74.
Bipolar Transistor; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:100V; Transition Frequency Ft:50Mhz; Power Dissipation Pd:350Mw; Dc Collector Current:200Ma; Dc Current Gain Hfe:30Hfe; No. Of Pins:3Pins |Onsemi BSS63

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd