Diodes Inc. FMMT723TA

Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 625 mW, SOT-23, Surface Mount
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT723TA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago
Datasheet7 pages13 years ago

Newark

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. FMMT723TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT734TA
FMMT734 Series 100 V 800 mA PNP Silicon Power Darlington Transistor - SOT-23-3
Diodes Inc.ZXTP25100CFHTA
ZXTP25100CFH Series PNP 100 V 1 A Medium Power Transistor SMT - SOT-23-3
Diodes Inc.FMMT722TA
FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3
onsemiBSS63
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 120V 0.05A SOT-23 / Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R
TRANSISTOR,BJT,PNP,120V V(BR)CEO,50MA I(C),SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT723TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 625 mW, SOT-23, Surface Mount
FMMT723 Series PNP 1 A 100 V Surface Mount Silicon Power Transistor - SOT-23-3
PNP LOW SATURATION TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
DiodesZetex PNP Transistor, SOT-23, SMD, -1A Ic, -100V Vce
Trans GP BJT PNP 100V 1A 806mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT PNP SuperSOT
TRANSISTOR, PNP, 100V, 1A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-1A; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated