Diodes Inc. FMMT597TA

Bipolar (BJT) Single Transistor, PNP, 300 V, 200 mA, 500 mW, SOT-23, Surface Mount
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT597TA.

IHS

Datasheet7 pages11 years ago
Datasheet2 pages0 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+40.78%

CAD Models

Download Diodes Inc. FMMT597TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.209
Stock
1,591,031
59,179
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
200 mA
200 mA
Transition Frequency
75 MHz
75 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
100
100
Power Dissipation
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMTA92TA
Single Bipolar Transistor, PNP, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.FMMT560TA
Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.FMMT560TC
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBSR18A
Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23
onsemiMMBT3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of Diodes Inc. FMMT597TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 300 V, 200 mA, 500 mW, SOT-23, Surface Mount
FMMT597 Series PNP 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23
SOT23 PNP SILICON PLANAR HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 300V 0.2A 500mW Automotive 3-Pin SOT-23 T/R
Bipolar Transistors - BJT PNP High Voltage
DiodesZetex PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-200 mA, maximum collector-emission voltage-300 V
TRANSISTOR, PNP, -300V, -0.2A, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: 75MHz; Power Dissipation Pd: 500mW; DC Collector Current: -200mA; DC Current Gain hFE: 100hFE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated