Diodes Inc. FMMTA92TA

Single Bipolar Transistor, PNP, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMTA92TA.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages0 years ago

Newark

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
-13.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23
Diodes Inc.MMBTA92-7-F
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23
onsemiBSS63
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.FMMT6520TA
Trans GP BJT PNP 350V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS PNP 350V 0.5A SOT23-3
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. FMMTA92TA provided by its distributors.

Single Bipolar Transistor, PNP, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
FMMTA92 Series PNP 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23
SOT23 PNP SILICON PLANAR HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Zetex PNP Transistor, SOT-23, SMD, -200mA Ic, -300V Vceo
Trans GP BJT PNP 300V 0.2A 350mW 3-Pin SOT-23 T/R
TRANSISTOR, PNP, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 330mW; DC Collector Current: 200mA; DC Current Gain hFE: 40hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): -500mV; Continuous Collector Current Ic Max: 200mA; Current Ic Continuous a Max: 200mA; Current Ic hFE: 10mA; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Min: 50MHz; Gain Bandwidth ft Typ: 50MHz; Hfe Min: 40; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Ptot Max: 350mW; SMD Marking: 4E; Tape Width: 8mm; Voltage Vcbo: 300V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMTA92 TA