Diodes Inc. FMMT560TA

Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560TA.

IHS

Datasheet7 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+19.75%

CAD Models

Download Diodes Inc. FMMT560TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.372
$ 0.372
Stock
2,910,144
705,393
705,393
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
-
-
Collector Emitter Breakdown Voltage
500 V
500 V
500 V
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
60 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
-500 mV
-
-
hFE Min
80
80
80
Power Dissipation
500 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT560TC
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.FMMT558TA
Bipolar (BJT) Single Transistor, PNP, 400 V, 150 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT597TA
Bipolar (BJT) Single Transistor, PNP, 300 V, 200 mA, 500 mW, SOT-23, Surface Mount
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23
onsemiBSS63
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMMBTA55
MMBTA55 Series 60 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT560TA provided by its distributors.

Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
FMMT560 Series PNP 0.15 A 500 V SMT Silicon High Voltage Transistor - SOT-23
PNP SILICON PLANAR HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 500V 0.15A Automotive 3-Pin SOT-23 T/R
Diodes Zetex PNP Transistor SOT-23 SMD -150mA -500V
Bipolar Transistors - BJT PNP High V 500V
TRANSISTOR, PNP, -500V, -0.15A, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -500V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 500mW; DC Collector Current: -150mA; DC Current Gain hFE: 80hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated