Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FMMT597

Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT597.

Newark

Datasheet2 pages19 years ago
Datasheet7 pages11 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
+62.62%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.293
Stock
59,665
1,597,308
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
200 mA
200 mA
Transition Frequency
75 MHz
75 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
100
100
Power Dissipation
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.FMMT497TA
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 500 mW, SOT-23, Surface Mount
TRANS NPN 300V 0.5A SOT23 Bipolar (BJT) Transistor NPN 300 V 500 mA 70MHz 360 mW Surface Mount PG-SOT23
TRANS NPN 300V 0.2A SOT23 Bipolar (BJT) Transistor NPN 300 V 200 mA 70MHz 360 mW Surface Mount PG-SOT23
Diodes Inc.FMMT597TA
Bipolar (BJT) Single Transistor, PNP, 300 V, 200 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT497
Trans GP BJT NPN 300V 0.5A 500mW Automotive 3-Pin SOT-23
onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23

Descriptions

Descriptions of Diodes Inc. FMMT597 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 300V 0.2A Automotive 3-Pin SOT-23
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency ft:75MHz; Power Dissipation Pd:500mW; DC Collector Current:500mA; DC Current Gain hFE:100hFE; Transistor Cas
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:300V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:-0.25V; Power Dissipation:500mW; Min Hfe:100; ft, Typ:75MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:500mA; Current Ic hFE:1mA; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:597; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:300V; Width, Tape:8mm; ft, Min:75MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 597