onsemi BSR18A

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR18A.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi BSR18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
403,341
39,140,397
39,140,397
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBT3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
KST3906 Series 40 V 200 mA 350 mW PNP Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT3906K
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 10mA 1V -200mA 350mW 250MHz
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.BC857A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BSR18A provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R
100 mA 40 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
This device is designed as a general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA. Sourced from Process 66.
TRANSISTOR, BIPOL, PNP, -40V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 350mW; DC Collector Current: -200mA; DC Current Gain hFE: 30hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd