Diodes Inc. FMMT555TA

FMMT555 Series 150 V 1 A PNP Silicon Planar Medium Power Transistor - SOT-23-3
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT555TA.

IHS

Datasheet7 pages8 years ago
Datasheet2 pages0 years ago

element14

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-98.60%

CAD Models

Download Diodes Inc. FMMT555TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.292
Stock
644,020
214,263
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
150 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
50
50
Power Dissipation
500 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFMMT549
FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23
Diodes Inc.FMMT549ATA
PNP Transistor 300mV@1mA,100mA 500mW 5V 100nA 35V 30V 1A SOT-23-3 SMD 3mm × 1.4mm × 1.1mm
Diodes Inc.FMMT549TA
Transistor PNP 35V 30V 1A 2A 500mW 5V 100nA 750mV@200mA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Diodes Inc.FMMT589TA
Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 500 mW, SOT-23, Surface Mount
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiMMBT5401
Transistor General Purpose BJT PNP 150 Volt 0.6A 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT555TA provided by its distributors.

FMMT555 Series 150 V 1 A PNP Silicon Planar Medium Power Transistor - SOT-23-3
Trans GP BJT PNP 150V 1A 500mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT PNP High Voltage
TRANSISTOR, PNP, 150V, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:50; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:300mV; Continuous Collector Current Ic Max:1A; Current Ib:200mA; Current Ic Continuous a Max:100mA; Current Ic hFE:300mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:50; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:SMD; Voltage Vcbo:160V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated