Diodes Inc. FMMT555TC

Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT555TC.

IHS

Datasheet7 pages8 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-88.45%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.262
Stock
214,263
644,020
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
150 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
50
50
Power Dissipation
-
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Bipolar Transistors (BJT); NSVMMBT5401LT3G; ON SEMICONDUCTOR; PNP; 3; 500 mV; 500 mA
PanasonicDSA2002R0L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / PNP SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZXTP2039FTC
ZXTP2039F Series PNP 80 V 1 A Silicon Planar Medium Power Transistor - SOT-23-3
PanasonicDSA200200L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / PNP SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA

Descriptions

Descriptions of Diodes Inc. FMMT555TC provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
300mV@ 10mA,100mA PNP 500mW 5V 100nA 160V 150V 1A SOT-23-3 SMD mount 3mm*1.4mm*1.1mm
Trans GP BJT PNP 150V 1A 500mW 3-Pin SOT-23 T/R
Transistor, PNP, 150V, 1A, 150DEG C, 0.5W;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated