Diodes Inc. FMMT549TA

Transistor PNP 35V 30V 1A 2A 500MW 5V 100NA 750MV@200MA SOT-23-3 SMD 2.9MM × 1.3MM × 1.03MM
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT549TA.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages0 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+289%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.275
$ 0.16
Stock
2,213,744
15,485,866
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
-30 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
-500 mV
hFE Min
100
40
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFMMT549
FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23
Diodes Inc.FMMT549ATA
PNP Transistor 300mV@1mA,100mA 500mW 5V 100nA 35V 30V 1A SOT-23-3 SMD 3mm × 1.4mm × 1.1mm
Diodes Inc.FMMT589TA
Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 500 mW, SOT-23, Surface Mount
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT549TA provided by its distributors.

Transistor PNP 35V 30V 1A 2A 500mW 5V 100nA 750mV@200mA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
FMMT549 Series PNP 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23-3
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 30V 1A 500mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT PNP Medium Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated