Diodes Inc. FMMT494TA

Bipolar (BJT) Single Transistor, NPN, 120 V, 500 mA, 500 mW, SOT-23, Surface Mount
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT494TA.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages29 years ago

Farnell

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-77.24%

CAD Models

Download Diodes Inc. FMMT494TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.321
Stock
235,999
469,067
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
20
20
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT495TA
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT455TA
Bipolar (BJT) Single Transistor, NPN, 140 V, 1 A, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT493TA
Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
Bipolar Transistors - BJT NPN Epitaxial Transistor
NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor

Descriptions

Descriptions of Diodes Inc. FMMT494TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 120 V, 500 mA, 500 mW, SOT-23, Surface Mount
NPN Transistor 300mV@50mA,500mA 500mW 7V 100nA 140V 120V 1A SOT-23-3 SMD 1.12mm H
FMMT494 Series NPN 1 A 120 V SMT Silicon Medium Power Transistor - SOT-23
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 120V 1A 500mW 3-Pin SOT-23 T/R
TRANSISTOR, NPN, 120V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:120V; Transition Frequency ft:-; Power Dissipation Pd:500mW; DC Collector Current:500mA; DC Current Gain hFE:100hFE; Transistor C
TRANSISTOR, NPN, 120V, SOT-23; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:120V; Typ Gain Bandwidth ft:100MHz; Power Dissipation Pd:500mW; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; Case Style:SOT-23; Current Ib:0.2A; Current Ic hFE:1A; Max Current Ic:1A; Max Current Ic Continuous a:500mA; Max Power Dissipation Ptot:0.5W; Max Voltage Vce Sat:0.3V; Min Hfe:20; Power Dissipation:500mW; Termination Type:SMD; Transistor Type:Bipolar; Voltage Vcbo:140V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated