Diodes Inc. FMMT494TC

NPN Transistor 300MV@50MA/500MA 500MW 7V 100NA 140V 120V 1A SOT-23-3, SMD 3MM × 1.4MM × 1.1MM
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT494TC.

IHS

Datasheet7 pages9 years ago
Datasheet2 pages29 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-95.37%

Alternate Parts

Price @ 1000
$ 0.321
$ 0.283
Stock
469,067
235,999
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
20
20
Power Dissipation
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FMMT494TC provided by its distributors.

NPN Transistor 300mV@50mA/500mA 500mW 7V 100nA 140V 120V 1A SOT-23-3, SMD 3mm × 1.4mm × 1.1mm
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 120V 1A 500mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT NPN Medium Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated