Diodes Inc. FMMT495TA

Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, Surface Mount
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT495TA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-71.92%

CAD Models

Download Diodes Inc. FMMT495TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.28
$ 0.28
Stock
2,612,861
697,492
697,492
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
150 V
150 V
150 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
10
100
100
Power Dissipation
500 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT494TA
Bipolar (BJT) Single Transistor, NPN, 120 V, 500 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT455TA
Bipolar (BJT) Single Transistor, NPN, 140 V, 1 A, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT625TA
Single Bipolar Transistor, NPN, 150 V, 1 A, 625 mW, SOT-23, 3 Pins, Surface Mount
onsemiMMBT5551
600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Bipolar Transistors - BJT NPN Epitaxial Transistor
NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT495TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, Surface Mount
FMMT495 Series NPN 1 A 150 V SMT Silicon Medium Power Transistor - SOT-23
SOT23 NPN SILICON PLANAR MEDIUM POWER HIGH PERFORMANCE TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 150V 1A 500mW 3-Pin SOT-23 T/R
DiodesZetex NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage150 V
TRANSISTOR, NPN, 150V, 1A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT495 TA
  • FMMT495TA.