Diodes Inc. DZ23C20-7

Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional
$ 0.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C20-7.

IHS

Datasheet3 pages21 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.097
Stock
20,268
726,254
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Zener Voltage
20 V
20 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AZ23C20-7-F
Diode Zener Dual Common Anode 20V 5% 300mW 3-Pin SOT-23 T/R
BZX84 Series 20 V 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Dual Common Cathode 20V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C18-7-F
DZ23C18 Series 18 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diodes Inc.AZ23C18-7-F
AZ23C18 Series 300 mW 18 V Dual Surface Mount Zener Diode - SOT-23
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 14V 225mW 20V

Descriptions

Descriptions of Diodes Inc. DZ23C20-7 provided by its distributors.

Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 20V SOT23-3
Diode - Zener Dual 20V 300mW
5% 20V 50¦¸ 1 SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated