
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DZ23C15-7-F | 57,000 | 3K | Tape & Reel | ||||||||
| DigiKey | DZ23C15-FDICT-ND | 3,407 | 1 | Cut Tape | ||||||||
| TME | DZ23C15-7-F | 0 | 1 | 9h | ||||||||
| RS (Formerly Allied Electronics) | DZ23C15-7-F | 0 | 50 | Bulk | 13h | |||||||
| Avnet | DZ23C15-7-F | 0 | 3K | 2d |
Download datasheets and manufacturer documentation for Diodes Inc. DZ23C15-7-F.
Download Diodes Inc. DZ23C15-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. DZ23C15-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DZ23C15-7-F.