Diodes Inc. DN350T05-7

Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DN350T05-7.

Farnell

Datasheet5 pages7 years ago

Newark

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+718%

CAD Models

Download Diodes Inc. DN350T05-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.FMMT6517TA
350V 310mW 15@100mA,10V 500mA NPN SOT-23 Bipolar (BJT) ROHS
Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiFJV42MTF
Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiKST42MTF
KST42 Series 300 V 500 mA SMT NPN Epitaxial Silicon Transistor - SOT-23
onsemiMMBTA42
Trans GP BJT NPN 300V 0.5A 240mW 3-Pin SOT-23 T/R / TRANS NPN 300V 0.5A SOT-23
Diodes Inc.FMMTA42TA
Single Bipolar Transistor, NPN, 300 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. DN350T05-7 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount
350V 300mW 20@50mA,10V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon
BIPOLAR TRANSISTOR SMALL SIGNAL NPN SOT-23 ROHS 3K<AZ
Trans GP BJT NPN 350V 0.5A 300mW 3-Pin SOT-23 T/R
1V@ 5mA,50mA NPN 300mW 5V 50nA 350V 350V 500mA SOT-23-3 2.9mm*1.3mm*1.03mm
BIPOLAR, TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 30hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 500mA; Gain Bandwidth ft Typ: 50MHz; Hfe Min: 30; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal
Transistor, Npn, 350V, 500Ma, 300Mw, Sot-23; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:350V; Frecuencia De Transición Ft:50Mhz; Disipación De Potencia Pd:300Mw; Corriente De Colector Dc:500Ma; Núm. De Contactos:3 |Diodes Inc. DN350T05-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated