Diodes Inc. DMTH6010SK3-13

Mosfet, N-Ch, 60V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6010SK3-13
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMTH6010SK3-13.

IHS

Datasheet7 pages7 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N06S407ATMA2
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N06S407ATMA2
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N06S4L06ATMA2
Diodes Inc.DMTH6005LK3-13
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6005LK3-13
Diodes Inc.DMTH6010LK3-13
MOSFET N-CH 60V 14.8A/70A TO252 / N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3

Descriptions

Descriptions of Diodes Inc. DMTH6010SK3-13 provided by its distributors.

Mosfet, N-Ch, 60V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6010SK3-13
N-Channel 60 V 16.3 A 8 mOhm SMT Enhancement Mode Mosfet - TO-252
Trans MOSFET N-CH 60V 16.3A 3-Pin(2+Tab) DPAK T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET BVDSS: 41V~60V TO252 T&R 2.5K
Power Field-Effect Transistor, 16.3A I(D), 60V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET N-CH 60V 16.3A/70A TO252
MOSFET, N-CH, 60V, 70A, TO-252;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated