Diodes Inc. DMP56D0UV-7

Transistor MOSFET Array Dual P-CH 50V 160mA 6-Pin SOT-563 T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP56D0UV-7.

IHS

Datasheet6 pages4 years ago

Future Electronics

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-36.22%

CAD Models

Download Diodes Inc. DMP56D0UV-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP58D0SV-7
Dual P-Channel 50 V 8 Ohm Enhancement Mode Transistor - SOT-563
Diodes Inc.BSS84V-7
DUAL P-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR SOT563 VDS=50V ID=0.13A VGS=±20V
Diodes Inc.DMN5L06VK-7
Transistor MOSFET Array Dual N-CH 50V 280mA 6-Pin SOT-563 T/R
onsemi2N7002V
N-Channel MOSFET, Enhancement Mode, 60V, 0.28A, 2Ω

Descriptions

Descriptions of Diodes Inc. DMP56D0UV-7 provided by its distributors.

Transistor MOSFET Array Dual P-CH 50V 160mA 6-Pin SOT-563 T/R
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 50V VDS, 8±V VGS
Diodes Inc SCT
MOSFET Dual P-Ch 50V 160mA Enhanc.SOT563
Small Signal Field-Effect Transistor, 0.16A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, P-CH, 50V, 0.16A;
Mosfet Bvdss: 41V~60V Sot563 T&r 3K
场效应管, MOSFET, 双路, P沟道, 50V, 0.16A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP56D0UV-7.
  • DMP56D0UV7