onsemi 2N7002V

N-Channel MOSFET, Enhancement Mode, 60V, 0.28A, 2Ω
$ 0.226
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002V.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
-66.12%

CAD Models

Download onsemi 2N7002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-08
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-09-12
LTD Date2026-03-12
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Diodes Inc.DMN601VK-7
Transistor MOSFET Array Dual N-CH 60V 305mA 6-Pin SOT-563 T/R
Diodes Inc.2N7002VC-7
2N7002VC Series 60 V 280 mA 7.5 Ohm Dual N-Ch Enhancement Mode Mosfet - SOT-563
Diodes Inc.2N7002VAC-7
Transistor MOSFET Array Dual N-CH 60V 0.28A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi 2N7002V provided by its distributors.

N-Channel MOSFET, Enhancement Mode, 60V, 0.28A, 2Ω
onsemi NChannel EnhancedMOSTube, Vds=60 V, 280 mA, SOT-563encapsulation, surface mount, 6Pin
Trans MOSFET N-CH 60V 0.28A 6-Pin SOT-563F T/R
SOT563F, 60V Dual NCh Enhancement Mode Field Effect Transist
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Fet 60V 5.0 Ohm Sot323 Rohs Compliant: Yes
MOSFET, DUAL N CH, 60V, 280MA, SOT563F-6; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:280mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.6ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1.76V; Power Dissipation Pd:250mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-523F; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002V.