
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DMN65D8LFB-7 | 0 | 1 | 14h | ||||||||
| Future Electronics | DMN65D8LFB-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DMN65D8LFB-7 | 0 | 3K | 17h | ||||||||
| Arrow Electronics | DMN65D8LFB-7 | 0 | 3K | |||||||||
| Win Source | WS-DMN65D8LFB-7 | 220,000 | 115 | 16h |
Download datasheets and manufacturer documentation for Diodes Inc. DMN65D8LFB-7.
Download Diodes Inc. DMN65D8LFB-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. DMN65D8LFB-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMN65D8LFB-7.