Diodes Inc. DMN61D9UW-7

Transistor Mosfet N-ch 60V 340MA 3-PIN SOT-323 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN61D9UW-7.

IHS

Datasheet7 pages3 years ago

ODG (Origin Data Global)

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. DMN61D9UW-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN62D0UW-7
Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-323 T/R
Diodes Inc.DMN62D0UW-13
Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Diodes Inc.DMN53D0LW-7
Trans MOSFET N-CH 50V 0.36A 3-Pin SOT-323 T/R / MOSFET N-CH 50V 360MA SOT323
onsemi2N7002KW
N-Channel MOSFET, Enhancement Mode, 60V, 310mA, 1.6Ω
Mosfet, N-Ch, 60V, 0.28A, Sot-323 Rohs Compliant: Yes |Infineon Technologies BSS138WH6327XTSA1

Descriptions

Descriptions of Diodes Inc. DMN61D9UW-7 provided by its distributors.

Transistor MOSFET N-CH 60V 340mA 3-Pin SOT-323 T/R
Avnet Japan
DMN61D9UW Series 60 V 350 mA N-Channel Enhancement Mode mosfet - SOT-323-3
MOSFET N-CH 60V 0.34A / N-CHANNEL ENHANCEMENT MODE MOSFET
Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Ch Enh Mode FET 60V 20Vgss 1.2A
Mosfet, N-Ch, 60V, 0.34A, Sot323; Transistor Polarity:N Channel; Continuous Drain Current Id:340Ma; Drain Source Voltage Vds:60V; On Resistance Rds(On):1.2Ohm; Rds(On) Test Voltage Vgs:5V; Threshold Voltage Vgs:1V; Power Dissipation Rohs Compliant: Yes |Diodes Inc. DMN61D9UW-7
Transistors - FETs, MOSFETs - Single 1 (Unlimited) SC-70, SOT-323 Surface Mount MOSFET (Metal Oxide) N-Channel Tape & Reel (TR) 2Ohm @ 50mA, 5V 340mA Ta -55°C~150°C TJ MOSFET N-CH 60V 0.34A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN61D9UW7