
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DMG6968UDM-7 | 643 | 5 | Cut Tape | ||||||||
| DigiKey | DMG6968UDMDICT-ND | 781 | 1 | Cut Tape | ||||||||
| TME | DMG6968UDM-7 | 195 | 1 | 14h | ||||||||
| Future Electronics | DMG6968UDM-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DMG6968UDM-7 | 0 | 3K | 3h |
Download datasheets and manufacturer documentation for Diodes Inc. DMG6968UDM-7.
Download Diodes Inc. DMG6968UDM-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. DMG6968UDM-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMG6968UDM-7.