Diodes Inc. DMN2004DMK-7

Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-26 T/R
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2004DMK-7.

IHS

Datasheet6 pages10 years ago

Newark

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DMN2004DMK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMC2700UDM-7
Trans MOSFET N/P-CH 20V 1.34A/1.14A Automotive 6-Pin SOT-26 T/R
Diodes Inc.DMG6968UDM-7
Transistor MOSFET Array Dual N-CH 20V 6.5A 6-Pin SOT-26 T/R
Diodes Inc.DMG9926UDM-7
Dual N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet -SOT-26-6

Descriptions

Descriptions of Diodes Inc. DMN2004DMK-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-26 T/R
Trans MOSFET N-CH 20V 0.54A Automotive 6-Pin SOT-26 T/R
DiodesZetex N-Channel MOSFET, Vds=20V, 540mA, SOT-26, SMD, 6-Pin
Transistor, Dual, Mosfet, N-ch, 20V, SOT-363
Small Signal Field-Effect Transistor, 0.54A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
20V, 0.54A, 550MOhm, N-Channel, Dual, TSSOP-6
DUAL N-CHANNEL ENHANCEMENT MOSFET SOT-26
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
DiodesZetex DMN2004DMK-7 MOSFET
RS APAC
MOSFETs - Low Threshold Voltage Dual N-Channel
Transistor Polarity:n Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:540Ma; On Resistance Rds(On):0.4Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Product Range:-Rohs Compliant: No

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2004DMK-7.
  • DMN2004DMK7